Part Details for SMDJ48 by ProTek Devices
Results Overview of SMDJ48 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ48 Information
SMDJ48 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMDJ48 by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMDJ48
SMDJ48 Part Data Attributes
Alternate Parts for SMDJ48
This table gives cross-reference parts and alternative options found for SMDJ48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMLJ48TRE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, DO-214AB, | SMDJ48 vs SMLJ48TRE3 |
| SMLJ48A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMDJ48 vs SMLJ48A-TP |
| SMLJ48-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMDJ48 vs SMLJ48-T |
| SMLJ48A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ48 vs SMLJ48A-TP-HF |
| 3.0SMCJ48-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMDJ48 vs 3.0SMCJ48-GT3 |
| SMLJ48E3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMDJ48 vs SMLJ48E3 |