-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7917
|
Newark | Tvs Diode, Bidir, 45V, Do-214Ab Rohs Compliant: Yes |Littelfuse SMDJ45CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1903 |
|
$0.6400 / $1.1900 | Buy Now |
DISTI #
32M3669
|
Newark | Tvs 3Kw 45V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse SMDJ45CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.5510 | Buy Now |
DISTI #
SMDJ45CACT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
330 In Stock |
|
$0.4500 / $1.3300 | Buy Now |
DISTI #
576-SMDJ45CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 45V 5% Bi-Directional RoHS: Compliant | 3480 |
|
$0.4500 / $1.3300 | Buy Now |
|
Future Electronics | TVS 3KW 45V 5%BI DO-214AB TR13 RoHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.4000 | Buy Now |
DISTI #
73492284
|
Verical | TVS Diode Single Bi-Dir 45V 3KW 2-Pin SMC T/R Min Qty: 63 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$1.4210 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 798 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 2400 |
|
$1.1250 / $3.0000 | Buy Now | |
|
Quest Components | 638 |
|
$0.3900 / $1.5000 | Buy Now | |
DISTI #
SMDJ45CA
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 45V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3750 / $0.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ45CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ45CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |