Part Details for SMDJ400CA by Littelfuse Inc
Overview of SMDJ400CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ400CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4211
|
Newark | Tvs 3Kw 400V 5% Bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse SMDJ400CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 / $0.9080 | Buy Now |
DISTI #
18-SMDJ400CACT-ND
|
DigiKey | TVS 3KW 400V 5% BI DO-214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1296 In Stock |
|
$0.7416 / $1.7900 | Buy Now |
DISTI #
576-SMDJ400CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 3KW 400V 5% BI | 2365 |
|
$0.8480 / $1.7800 | Buy Now |
DISTI #
SMDJ400CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS 3KW 400V 5% BI Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 400V DO214AB (SMC) SMT T&R | 0 |
|
$1.3763 / $1.5139 | RFQ |
Part Details for SMDJ400CA
SMDJ400CA CAD Models
SMDJ400CA Part Data Attributes
|
SMDJ400CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ400CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |