Part Details for SMDJ36CA by SUNMATE electronic Co., LTD
Overview of SMDJ36CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Reverse breakdown voltage Vbr40-46V Clamping voltage Vc58.1V Peak pulse current Ipp51.6A Package/EnclosureSMCDO-214AB Reverse working voltage Vrwm36V | 24000 |
|
$0.1165 | Buy Now |
|
LCSC | 51.6A 58.1V 40V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | 990 |
|
$0.1176 / $0.2291 | Buy Now |