Part Details for SMDJ33CA by PAKER
Overview of SMDJ33CA by PAKER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 56.3A 53.3V 3kW 36.7V 33V SMC Electrostatic and Surge Protection TVS/ESD ROHS | 5281 |
|
$0.0880 / $0.1623 | Buy Now |
|
LCSC | 56.3A 53.3V 3kW 36.7V Bidirectional 33V SMC ESD and Surge Protection (TVS/ESD) ROHS | 5281 |
|
$0.0917 / $0.1691 | Buy Now |