Part Details for SMDJ210A by Liown
Overview of SMDJ210A by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ210A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.8A 340V 3kW 237V 210V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 3055 |
|
$0.0892 / $0.1690 | Buy Now |