Part Details for SMDJ190CA by Shenzhen Ruilongyuan Electronics
Results Overview of SMDJ190CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ190CA Information
SMDJ190CA by Shenzhen Ruilongyuan Electronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDJ190CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMDJ190CATR-ND
|
DigiKey | TVS DIODE 190VWM 307.8V DO214AB Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2500 / $0.7000 | Buy Now |
DISTI #
87255923
|
Verical | SMDJ190CA Min Qty: 1000 Package Multiple: 1000 Date Code: 2501 | Americas - 20000 |
|
$0.2200 / $0.3500 | Buy Now |