Part Details for SMDJ170A by SUNMATE electronic Co., LTD
Overview of SMDJ170A by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Reverse breakdown voltage Vbr189-217.5V Reverse working voltage Vrwm170V Clamping voltage Vc275V Package/EnclosureSMCDO-214AB | 24000 |
|
$0.1271 | Buy Now |
|
LCSC | 10.9A 275V 189V 170V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 445 |
|
$0.1345 / $0.2669 | Buy Now |