Part Details for SMDJ150CA by SUNMATE electronic Co., LTD
Overview of SMDJ150CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ150CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12.3A 243V 167V 150V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 415 |
|
$0.1326 / $0.2584 | Buy Now |