Part Details for SMDJ130CA by Littelfuse Inc
Results Overview of SMDJ130CA by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ130CA Information
SMDJ130CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDJ130CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1538
|
Newark | Tvs Diode, 4Kw, 130V, Bidir, Smc, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2873 |
|
$0.5520 | Buy Now |
DISTI #
32M3593
|
Newark | Transient Suppressor Diode, single, bidirectional,130V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Litt... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
SMDJ130CACT-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
765 In Stock |
|
$0.4500 / $1.8100 | Buy Now |
DISTI #
576-SMDJ130CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 130V 5% Bi-Directional RoHS: Compliant | 100 |
|
$0.4500 / $1.2500 | Buy Now |
|
Future Electronics | SMDJ Series 209 V 3 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.4500 / $0.4600 | Buy Now |
|
Future Electronics | SMDJ Series 209 V 3 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.4500 / $0.4600 | Buy Now |
DISTI #
83139355
|
Verical | TVS Diode Single Bi-Dir 130V 3KW 2-Pin SMC T/R Min Qty: 91 Package Multiple: 1 | Americas - 2873 |
|
$0.7829 / $0.9436 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 90 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB | 72 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for SMDJ130CA
SMDJ130CA CAD Models
SMDJ130CA Part Data Attributes
|
SMDJ130CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ130CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |