Part Details for SMDJ11CA/TR13 by YAGEO Corporation
Overview of SMDJ11CA/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ11CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMDJ11CA/TR13TR-ND
|
DigiKey | TVS DO-214AB 11V 18.2V Min Qty: 3000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1362 / $0.1623 | Buy Now |
DISTI #
SMDJ11CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 11V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ11CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMDJ11CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMDJ DO-214AB 11V 18.2V RoHS: Compliant | 0 |
|
$0.1380 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1133 | Buy Now |
DISTI #
SMDJ11CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMDJ DO-214AB 11V 18.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 | Buy Now |
DISTI #
SMDJ11CA/TR13
|
Avnet Abacus | (Alt: SMDJ11CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 3000W 11V DO214AB (SMC) SMT | 0 |
|
$0.2317 / $0.2665 | RFQ |
Part Details for SMDJ11CA/TR13
SMDJ11CA/TR13 CAD Models
SMDJ11CA/TR13 Part Data Attributes
|
SMDJ11CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDJ11CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ11CA/TR13
This table gives cross-reference parts and alternative options found for SMDJ11CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ11CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ11CA | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMDJ11CA/TR13 vs SMDJ11CA |
SMLJ11CE3 | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMDJ11CA/TR13 vs SMLJ11CE3 |
SMDJ11C | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMDJ11CA/TR13 vs SMDJ11C |
SMDJ11CAF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMDJ11CA/TR13 vs SMDJ11CAF1 |
SMLJ11C-TP | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMDJ11CA/TR13 vs SMLJ11C-TP |
SMLJ11CE3TR | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMDJ11CA/TR13 vs SMLJ11CE3TR |
SMDJ11CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ11CA/TR13 vs SMDJ11CA-AT/TR13 |
SMLJ11CA | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMDJ11CA/TR13 vs SMLJ11CA |
SMDJ11CA-AT/TR13 | Transient Suppressor, | Pulse Electronics Corporation | SMDJ11CA/TR13 vs SMDJ11CA-AT/TR13 |
SMLJ11C-T | Transient Suppressor, | Micro Commercial Components | SMDJ11CA/TR13 vs SMLJ11C-T |