Part Details for SMDIO12100XA00MS00 by Wima
Overview of SMDIO12100XA00MS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDIO12100XA00MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDIO12100XA00MS00-ND
|
DigiKey | SMD-PPS 0.01 F 1000 VDC 12.7X10. Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2113 | Buy Now |
DISTI #
505-SMDIO121XAMS
|
Mouser Electronics | Film Capacitors SMD-PPS 0.01 uF 1000 VDC 12.7x10.2x6 SC5040 RoHS: Compliant | 0 |
|
$1.1600 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$2.2000 | Buy Now |
Part Details for SMDIO12100XA00MS00
SMDIO12100XA00MS00 CAD Models
SMDIO12100XA00MS00 Part Data Attributes
|
SMDIO12100XA00MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIO12100XA00MS00
Wima
Film Capacitor, Polyphenylene Sulphide, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Surface Mount, 5040, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for SMDIO12100XA00MS00
This table gives cross-reference parts and alternative options found for SMDIO12100XA00MS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIO12100XA00MS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDIO12100XA00MQ00 | Film Capacitor, Polyphenylene Sulphide, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Surface Mount, 5040, CHIP, ROHS COMPLIANT | Wima | SMDIO12100XA00MS00 vs SMDIO12100XA00MQ00 |
SMDIO12100XA00MT | Film Capacitor, Polyphenylene Sulphide, 1000V, 20% +Tol, 20% -Tol, 0.01uF, 5040, | Wima | SMDIO12100XA00MS00 vs SMDIO12100XA00MT |
SMDIO12100XA00MR00 | Film Capacitor, Polyphenylene Sulphide, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Surface Mount, 5040, CHIP, ROHS COMPLIANT | Wima | SMDIO12100XA00MS00 vs SMDIO12100XA00MR00 |