Part Details for SMDIF02330TA00KQ00 by Wima
Overview of SMDIF02330TA00KQ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDIF02330TA00KQ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDIF02330TA00KQ00TR-ND
|
DigiKey | SMD-PPS 0.033 F 250 VDC 7.2X6.1X Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6725 | Buy Now |
DISTI #
505-PPS28.033/250/10
|
Mouser Electronics | Film Capacitors 250V .033uF 10% TOL MAX REFLOW 250/C RoHS: Compliant | 0 |
|
$0.6120 / $0.6480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks | 0 |
|
$1.1800 | Buy Now |
Part Details for SMDIF02330TA00KQ00
SMDIF02330TA00KQ00 CAD Models
SMDIF02330TA00KQ00 Part Data Attributes
|
SMDIF02330TA00KQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIF02330TA00KQ00
Wima
Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.033uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +140C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for SMDIF02330TA00KQ00
This table gives cross-reference parts and alternative options found for SMDIF02330TA00KQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIF02330TA00KQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDIF02330TA00KS00 | Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.033uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Wima | SMDIF02330TA00KQ00 vs SMDIF02330TA00KS00 |
SMDIF02330T100KQ | Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2824, | Wima | SMDIF02330TA00KQ00 vs SMDIF02330T100KQ |
SMDIF02330TA00KR00 | Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.033uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Wima | SMDIF02330TA00KQ00 vs SMDIF02330TA00KR00 |
SMDIF02330TA00KQ | Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2824, | Wima | SMDIF02330TA00KQ00 vs SMDIF02330TA00KQ |