Part Details for SMDID03470VA00KR00 by Wima
Overview of SMDID03470VA00KR00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDID03470VA00KR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDID03470VA00KR00TR-ND
|
DigiKey | SMD-PPS 0.47 F 100 VDC 10.2X7.6X Min Qty: 1550 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3845 | Buy Now |
DISTI #
505-SMDID03470VAKR
|
Mouser Electronics | Film Capacitors SMD-PPS 0.47 uF 100 VDC 10.2x7.6x5 SC4030 RoHS: Compliant | 0 |
|
$1.2800 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 775 Package Multiple: 775 Lead time: 17 Weeks | 0 |
|
$2.4200 | Buy Now |
Part Details for SMDID03470VA00KR00
SMDID03470VA00KR00 CAD Models
SMDID03470VA00KR00 Part Data Attributes
|
SMDID03470VA00KR00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDID03470VA00KR00
Wima
Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 4030, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |
Alternate Parts for SMDID03470VA00KR00
This table gives cross-reference parts and alternative options found for SMDID03470VA00KR00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDID03470VA00KR00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDID03470VA00KR | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.47uF, 4030, | SMDID03470VA00KR00 vs SMDID03470VA00KR |
SMDID03470VA00KT00 | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 4030, CHIP, ROHS COMPLIANT | SMDID03470VA00KR00 vs SMDID03470VA00KT00 |