Part Details for SMDID02470QA00KP00 by Wima
Overview of SMDID02470QA00KP00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDID02470QA00KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1905-1-ND
|
DigiKey | CAP FILM 0.047UF 10% 100VDC 2220 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2556 In Stock |
|
$0.6665 / $2.2400 | Buy Now |
DISTI #
505-SMDID02470QA00KP
|
Mouser Electronics | Film Capacitors SMD-PPS 0.047 uF 100 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 0 |
|
$0.6630 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$1.6900 | Buy Now |
Part Details for SMDID02470QA00KP00
SMDID02470QA00KP00 CAD Models
SMDID02470QA00KP00 Part Data Attributes
|
SMDID02470QA00KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDID02470QA00KP00
Wima
Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for SMDID02470QA00KP00
This table gives cross-reference parts and alternative options found for SMDID02470QA00KP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDID02470QA00KP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDID02470QA00KQ | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2220, | SMDID02470QA00KP00 vs SMDID02470QA00KQ |
SMDID02470Y100KQ | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2220, | SMDID02470QA00KP00 vs SMDID02470Y100KQ |
SMDID02470QA00KR00 | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | SMDID02470QA00KP00 vs SMDID02470QA00KR00 |
SMDID02470QA00KS00 | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | SMDID02470QA00KP00 vs SMDID02470QA00KS00 |
SMDID02470QA00KP | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2220, | SMDID02470QA00KP00 vs SMDID02470QA00KP |
SMDID02470QA00KQ00 | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | SMDID02470QA00KP00 vs SMDID02470QA00KQ00 |