Part Details for SMDIC03470QB00KQ00 by Wima
Overview of SMDIC03470QB00KQ00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDIC03470QB00KQ00
SMDIC03470QB00KQ00 CAD Models
SMDIC03470QB00KQ00 Part Data Attributes
|
SMDIC03470QB00KQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIC03470QB00KQ00
Wima
Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for SMDIC03470QB00KQ00
This table gives cross-reference parts and alternative options found for SMDIC03470QB00KQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIC03470QB00KQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDIC03470QB00KP00 | Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDIC03470QB00KQ00 vs SMDIC03470QB00KP00 |
SMDIC03470QB00KP | Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2220, | Wima | SMDIC03470QB00KQ00 vs SMDIC03470QB00KP |
SMDIC03470QB00KQ | Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2220, | Wima | SMDIC03470QB00KQ00 vs SMDIC03470QB00KQ |
SMDIC03470Y200KP | Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2220, | Wima | SMDIC03470QB00KQ00 vs SMDIC03470Y200KP |