-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDC310F/18-02CT-ND
|
DigiKey | PTC RESET FUSE 18V 3.1A 2920 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0572 / $2.6600 | Buy Now |
DISTI #
650-SMDC310F/18-02
|
Mouser Electronics | Resettable Fuses - PPTC SMDC310F/18-02 RoHS: Compliant | 3389 |
|
$1.0500 / $2.5400 | Buy Now |
DISTI #
E54:1762_23560315
|
Arrow Electronics | Polyswitch Resettable Devices Surface-Mount Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2411 | Europe - 3000 |
|
$1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
78960181
|
Verical | Polyswitch Resettable Devices Surface-Mount Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 3000 |
|
$1.2000 | Buy Now |
DISTI #
69686952
|
Verical | Polyswitch Resettable Devices Surface-Mount Automotive AEC-Q101 Min Qty: 43 Package Multiple: 1 Date Code: 2301 | Americas - 2870 |
|
$1.4923 / $1.7845 | Buy Now |
|
Quest Components | 2296 |
|
$1.5750 / $3.1500 | Buy Now | |
DISTI #
RF3763-000
|
TTI | Resettable Fuses - PPTC POLYSWITCH SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0500 / $1.0900 | Buy Now |
|
Chip1Cloud | PTC RESET FUSE 18V 3.1A 2920 | 8000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2870 |
|
$1.0500 / $2.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy