-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 2920, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5422
|
Newark | Pptc Resettable Fuse, 3A, 24Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Smdc Series, Voltage Rating:24Vdc, Holding Current:3A, Tripping Current:6A, Time To Trip:5S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse SMDC300F/24-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.3600 / $0.8050 | Buy Now |
DISTI #
20X5272
|
Newark | Mini-Smd |Littelfuse SMDC300F/24-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMDC300F/24-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 3A 2920 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7793 In Stock |
|
$0.3062 / $0.7900 | Buy Now |
DISTI #
650-SMDC300F/24-2
|
Mouser Electronics | Resettable Fuses - PPTC 24V 3.0A-HD 40A MAX RoHS: Compliant | 11320 |
|
$0.2940 / $0.5600 | Buy Now |
DISTI #
E02:0323_07503863
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 24VDC 40A 1.7W 5s 0.015Ohm SMD Solder Pad 7.7 X 5.3 X 1.1mm T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2345 | Europe - 4000 |
|
$0.3296 | Buy Now |
DISTI #
V72:2272_16263990
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 24VDC 40A 1.7W 5s 0.015Ohm SMD Solder Pad 7.7 X 5.3 X 1.1mm T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1 |
|
$0.3131 | Buy Now |
|
Future Electronics | MINISMDC Series 2920 24 V Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3030 | Buy Now |
DISTI #
79357885
|
Verical | PTC Resettable Fuse 3A(hold) 6A(trip) 24VDC 40A 1.7W 5s 0.015Ohm SMD Solder Pad 7.7 X 5.3 X 1.1mm T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2345 | Americas - 4000 |
|
$0.3285 | Buy Now |
|
Bristol Electronics | 3024 |
|
RFQ | ||
DISTI #
SMDC300F/24-2
|
TTI | Resettable Fuses - PPTC 24V 3.0A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2970 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDC300F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDC300F/24-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 7.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |