-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8726
|
Newark | Diac/Sidac, 28 V, 36 V, 50 A, Sot-23, 3 Rohs Compliant: Yes |Stmicroelectronics SMDB3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 169123 |
|
$0.1850 / $0.8300 | Buy Now |
DISTI #
57P0322
|
Newark | Diac, 32V, Sot-23, Breakover Voltage Min:28V, Breakover Voltage Max:36V, Breakover Current Max:50Μa, Diac/Sidac Case Style:Sot-23, No. Of Pins:3Pins, Type:Diac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics SMDB3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30AC0342
|
Newark | Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics SMDB3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3880 | Buy Now |
DISTI #
497-3148-1-ND
|
DigiKey | DIAC 28-36V 1A SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48963 In Stock |
|
$0.1602 / $0.5500 | Buy Now |
DISTI #
SMDB3
|
Avnet Americas | Thyristor DIAC 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMDB3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1587 | Buy Now |
DISTI #
511-SMDB3
|
Mouser Electronics | Diacs 32 Volt Trigger RoHS: Compliant | 31772 |
|
$0.1570 / $0.4200 | Buy Now |
DISTI #
V36:1790_06556702
|
Arrow Electronics | DIAC 36V 0.01mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2322 | Americas - 3000 |
|
$0.1927 | Buy Now |
DISTI #
V72:2272_06556702
|
Arrow Electronics | DIAC 36V 0.01mA 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1100 |
|
$0.1946 / $0.2435 | Buy Now |
|
STMicroelectronics | DIAC RoHS: Compliant Min Qty: 1 | 31983 |
|
$0.2500 / $0.4200 | Buy Now |
|
Future Electronics | SMDB3 Series 32 Vdrm 1 A Breakover Diode for Alternating Current SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1540 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDB3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMDB3
STMicroelectronics
DIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | DIAC |