Datasheets
SMDB24C by:

Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon, SO-8

Part Details for SMDB24C by Sensitron Semiconductors

Overview of SMDB24C by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive Motor control systems

Part Details for SMDB24C

SMDB24C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMDB24C Part Data Attributes

SMDB24C Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
SMDB24C Sensitron Semiconductors Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon, SO-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code SOD
Package Description SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 26.7 V
Clamping Voltage-Max 43 V
Configuration SEPARATE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G8
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 24 V
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for SMDB24C

This table gives cross-reference parts and alternative options found for SMDB24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDB24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMDB24C-T13 Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 ProTek Devices SMDB24C vs SMDB24C-T13
SMDB24C-G Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 Sensitron Semiconductors SMDB24C vs SMDB24C-G
SMDB24C-LF-T13 Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices SMDB24C vs SMDB24C-LF-T13
SMDB24C-T7 Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 ProTek Devices SMDB24C vs SMDB24C-T7
SMDB24C-TR Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 Microsemi Corporation SMDB24C vs SMDB24C-TR
Part Number Description Manufacturer Compare
SMDB24C-T13 Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 ProTek Devices SMDB24C vs SMDB24C-T13
SMDB24C-TR Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 Microsemi Corporation SMDB24C vs SMDB24C-TR
SMDB24C-T7 Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 ProTek Devices SMDB24C vs SMDB24C-T7
SMDB24C-LF-T13 Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices SMDB24C vs SMDB24C-LF-T13
SMDB24C-LF Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices SMDB24C vs SMDB24C-LF
SMDB24C-G Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 Sensitron Semiconductors SMDB24C vs SMDB24C-G

SMDB24C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDB24C by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDB24C by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of SMDB24C would you like to use for your alert(s)?
  • Please alert me when SMDB24C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDB24C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDB24C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDB24C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDB24C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDB24C by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: