There are no models available for this part yet.
Overview of SMDB15 by Microsemi FPGA & SoC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSSMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-025 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 25ft | |
CS-DSSMDB15MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-002.5 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 2.5ft |