Part Details for SMDB12CE3/TR13 by Microchip Technology Inc
Results Overview of SMDB12CE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDB12CE3/TR13 Information
SMDB12CE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDB12CE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7373
|
Newark | Tvs Array 4 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 12V 8 Soic 3.90Mm(.150In) T/R Rohs Compl... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
SMDB12CE3/TR13-ND
|
DigiKey | TVS DIODE 12VWM 19VC 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6400 | Buy Now |
DISTI #
SMDB12CE3/TR13
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDB12CE3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4973 / $1.5989 | Buy Now |
DISTI #
494-SMDB12CE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 12V RoHS: Compliant | 0 |
|
$1.6400 / $1.7800 | Order Now |
DISTI #
SMDB12CE3/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, SOIC, Projected EOL: 2049-10-11 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.5000 / $1.7800 | Buy Now |
|
Future Electronics | TVS ARRAY RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $4.3200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5900 / $1.9500 | Buy Now |
DISTI #
SMDB12CE3/TR13
|
EBV Elektronik | ESD Suppressor TVS 8Pin SO TR (Alt: SMDB12CE3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $4.3200 | Buy Now |
Part Details for SMDB12CE3/TR13
SMDB12CE3/TR13 CAD Models
SMDB12CE3/TR13 Part Data Attributes
|
SMDB12CE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDB12CE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMDB12CE3/TR13
This table gives cross-reference parts and alternative options found for SMDB12CE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDB12CE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDB12C/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | SMDB12CE3/TR13 vs SMDB12C/TR13 |