Part Details for SMDB12C/TR7 by Microchip Technology Inc
Results Overview of SMDB12C/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDB12C/TR7 Information
SMDB12C/TR7 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDB12C/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0773
|
Newark | Tvs Array 4 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 12V 8 Soic .150In T/R Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 | Buy Now |
DISTI #
150-SMDB12C/TR7CT-ND
|
DigiKey | TVS DIODE 12VWM 19VC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2463 In Stock |
|
$5.9000 / $6.3300 | Buy Now |
DISTI #
SMDB12C/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDB12C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.3001 / $5.6625 | Buy Now |
DISTI #
494-SMDB12C/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 12V RoHS: Not Compliant | 633 |
|
$5.9000 / $6.3300 | Buy Now |
DISTI #
SMDB12C/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, SOIC, Projected EOL: 2049-10-11 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
500 Alternates Available |
|
$5.3600 / $6.3300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 4 Channels - 12V Reverse Standoff (Typ) - 13.3V Breakdown (Min) - 19V Clamping ... more RoHS: Compliant | 500 Factory Stock |
|
$5.8100 / $8.6300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
DISTI #
SMDB12C/TR7
|
EBV Elektronik | (Alt: SMDB12C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Bi-Dir - 4 Channels - 12V Reverse Standoff (Typ) - 13.3V Breakdown (Min) - 19V Clamping ... more RoHS: Compliant | 500 Factory Stock |
|
$5.8100 / $8.6300 | Buy Now |
Part Details for SMDB12C/TR7
SMDB12C/TR7 CAD Models
SMDB12C/TR7 Part Data Attributes
|
SMDB12C/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDB12C/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |