There are no models available for this part yet.
Overview of SMDB12 by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMDB12 by Sensitron Semiconductors
Part Data Attributes for SMDB12 by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Part Package Code
|
SOD
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
13.3 V
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G8
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SMDB12
This table gives cross-reference parts and alternative options found for SMDB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDB12 | Trans Voltage Suppressor Diode, 800W, 12V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDB12 vs SMDB12 |
SMDB12-G | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMDB12 vs SMDB12-G |
SMDB12-LF | Trans Voltage Suppressor Diode, 800W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMDB12 vs SMDB12-LF |
SMDB12-LF-T13 | Trans Voltage Suppressor Diode, 800W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMDB12 vs SMDB12-LF-T13 |
Related Parts for SMDB12
-
SMCJ24ATransient Suppressors
-
SMD120HE-TPRectifier Diodes
-
SMCJ36CANon-linear Resistors
-
875105444004Fixed Capacitors
-
TPS55340PWPRSwitching Regulator or Controllers
-
0494.500NRHFElectric Fuses
-
LM358NGOperational Amplifiers
-
SMMA511DJ-T1-GE3Small Signal Field-Effect Transistors
-
SML-LX1210IGC-TRVisible LEDs