There are no models available for this part yet.
Overview of SMDA24C-7/TR7 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDA24C-7/TR7 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ7342
|
Newark | Tvs Array 7 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 24V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip SMDA24C-7/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now | |
DISTI #
SMDA24C-7/TR7-ND
|
DigiKey | TVS DIODE 24VWM 55VC 8-SO Min Qty: 500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5600 | Buy Now | |
DISTI #
SMDA24C-7/TR7
|
Avnet Americas | Diode TVS Array 7 Bi-Dir 24V 300W 8-Pin SOIC T/R - Tape and Reel (Alt: SMDA24C-7/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.6700 | Buy Now | |
DISTI #
494-SMDA24C-7/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 7 line Bi-dir, 300W (8/20us), Stand-off voltage = 24V RoHS: Not Compliant | 0 |
|
$1.5600 | Order Now | |
DISTI #
SMDA24C-7/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4000 / $1.6700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $1.5900 | Buy Now | ||
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5100 / $1.8600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $1.5900 | Buy Now |