Part Details for SMDA24C-5.TE by Semtech Corporation
Results Overview of SMDA24C-5.TE by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA24C-5.TE Information
SMDA24C-5.TE by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMDA24C-5.TE
SMDA24C-5.TE CAD Models
SMDA24C-5.TE Part Data Attributes
|
SMDA24C-5.TE
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA24C-5.TE
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 5 Element, Silicon, MS-012AA, PLASTIC, SO-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 43 V | |
Configuration | COMMON BIPOLAR TERMINAL, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | BOTTOM |
Alternate Parts for SMDA24C-5.TE
This table gives cross-reference parts and alternative options found for SMDA24C-5.TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA24C-5.TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDA24C-5-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 5 Element, Silicon, LEAD FREE, SO-8 | SMDA24C-5.TE vs SMDA24C-5-G |
SMDA24C-5 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 5 Element, Silicon, SOP-8 | SMDA24C-5.TE vs SMDA24C-5 |
SMDA24C-4 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, 5 Element, Silicon, MS-012AA, MS-012AA, 8 PIN | SMDA24C-5.TE vs SMDA24C-4 |
SMDA24C-5 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 5 Element, Silicon | SMDA24C-5.TE vs SMDA24C-5 |