Part Details for SMDA15CM by ProTek Devices
Results Overview of SMDA15CM by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA15CM Information
SMDA15CM by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMDA15CM
SMDA15CM CAD Models
SMDA15CM Part Data Attributes
|
SMDA15CM
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMDA15CM
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 8 Element, Silicon, PLASTIC, SOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Min | 15 V | |
Clamping Voltage-Max | 31.1 V | |
Configuration | COMMON CATHODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA15CM
This table gives cross-reference parts and alternative options found for SMDA15CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA15CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDA15C-7 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8 | SMDA15CM vs SMDA15C-7 |
SMDA15C.TE | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, Bidirectional, 4 Element, Silicon, MS-012AA, | SMDA15CM vs SMDA15C.TE |
SMDA15C.T | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | SMDA15CM vs SMDA15C.T |
SMDA15CN-5.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, SOP-8 | SMDA15CM vs SMDA15CN-5.TB |
SM14M15C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 800W, 15V V(RWM), Bidirectional, 10 Element, Silicon, PLASTIC, SOP-14 | SMDA15CM vs SM14M15C |
SMDA15C-7 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 7 Element, Silicon | SMDA15CM vs SMDA15C-7 |
SMDA15CM-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 8 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | SMDA15CM vs SMDA15CM-LF |
SMDA15C-LF-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | SMDA15CM vs SMDA15C-LF-T13 |
SM14M15C-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 800W, 15V V(RWM), Bidirectional, 10 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-14 | SMDA15CM vs SM14M15C-LF |
SM14M15C-LF-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 800W, 15V V(RWM), Bidirectional, 10 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-14 | SMDA15CM vs SM14M15C-LF-T7 |