Part Details for SMDA12-6E3/TR7 by Microchip Technology Inc
Overview of SMDA12-6E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA12-6E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7262
|
Newark | Tvs Array 6 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 12V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SMDA12-6E3/TR7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
SMDA12-6E3/TR7-ND
|
DigiKey | TVS DIODE 12VWM 24VC 8-SO Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
DISTI #
SMDA12-6E3/TR7
|
Avnet Americas | TVS Array - Tape and Reel (Alt: SMDA12-6E3/TR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
494-SMDA12-6E3/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 6 line Uni-dir, 300W (8/20us), Stand-off voltage = 12V RoHS: Compliant | 0 |
|
$1.2300 / $1.2600 | Order Now |
DISTI #
SMDA12-6E3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1400 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.3200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2200 / $1.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $1.3200 | Buy Now |