Part Details for SMDA05CTR by SMC Diode Solutions
Overview of SMDA05CTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA05CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDA05CTR-SMC
|
TME | Diode: TVS array, 6V, 0.3kW, SO8, Features: ESD protection, Ch: 4 Min Qty: 1 | 0 |
|
$0.2150 / $0.5670 | RFQ |
Part Details for SMDA05CTR
SMDA05CTR CAD Models
SMDA05CTR Part Data Attributes:
|
SMDA05CTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMDA05CTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |