Part Details for SMDA05C by Semtech Corporation
Overview of SMDA05C by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), So | 220 |
|
$3.5705 / $5.7900 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), So | 36 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), So | 230 |
|
$3.5705 / $5.7900 | Buy Now |
|
Chip1Cloud | Bidirectional TVS Array for Protection of Four Lines | 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for SMDA05C
SMDA05C CAD Models
SMDA05C Part Data Attributes:
|
SMDA05C
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA05C
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | COMMON BIPOLAR TERMINAL, 8 ELEMENTS | |
Diode Capacitance-Min | 400 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA05C
This table gives cross-reference parts and alternative options found for SMDA05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05C-7 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05C vs SMDA05C-7 |
SMDA05C.TBT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | SMDA05C vs SMDA05C.TBT |
SMDA05C.TB | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05C vs SMDA05C.TB |
SMDA05C.T | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | SMDA05C vs SMDA05C.T |