Part Details for SMDA05C-7/TR13 by Microchip Technology Inc
Results Overview of SMDA05C-7/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA05C-7/TR13 Information
SMDA05C-7/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMDA05C-7/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7245
|
Newark | Tvs Array 7 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 5V 8 Soic .150In T/R Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
SMDA05C-7/TR13-ND
|
DigiKey | TVS DIODE 5VWM 11VC 8SOIC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5600 | Buy Now |
DISTI #
SMDA05C-7/TR13
|
Avnet Americas | Diode TVS Array 7 Bi-Dir 5V 300W 8-Pin SOIC T/R - Tape and Reel (Alt: SMDA05C-7/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4266 / $1.5234 | Buy Now |
DISTI #
494-SMDA05C-7/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 7 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V RoHS: Not Compliant | 0 |
|
$1.5600 | Order Now |
DISTI #
SMDA05C-7/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, SOIC, Projected EOL: 2049-10-11 COO: Thailand RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.4000 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Diode TVS Array 7 Bi-Dir 5V 300W 8-Pin SOIC T/R RoHS: Compliant | 0 |
|
$1.5000 / $4.1100 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5100 / $1.8600 | Buy Now |
DISTI #
SMDA05C-7/TR13
|
Avnet Silica | Diode TVS Array 7 BiDir 5V 300W 8Pin SOIC TR (Alt: SMDA05C-7/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Array 7 Bi-Dir 5V 300W 8-Pin SOIC T/R RoHS: Compliant | 0 |
|
$1.5000 / $4.1100 | Buy Now |
Part Details for SMDA05C-7/TR13
SMDA05C-7/TR13 CAD Models
SMDA05C-7/TR13 Part Data Attributes
|
SMDA05C-7/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDA05C-7/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 7 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON BIPOLAR TERMINAL, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 7 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA05C-7/TR13
This table gives cross-reference parts and alternative options found for SMDA05C-7/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05C-7/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDA05C-7E3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 7 Element, Silicon | SMDA05C-7/TR13 vs SMDA05C-7E3/TR13 |