Part Details for SMDA05C-5.T by Semtech Corporation
Results Overview of SMDA05C-5.T by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA05C-5.T Information
SMDA05C-5.T by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDA05C-5.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947-SMDA05C-5.T
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMDA05C-5.T--Tape and Reel RoHS: Compliant | 0 |
|
$1.3900 / $2.6200 | Order Now |
Part Details for SMDA05C-5.T
SMDA05C-5.T CAD Models
SMDA05C-5.T Part Data Attributes
|
SMDA05C-5.T
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA05C-5.T
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA05C-5.T
This table gives cross-reference parts and alternative options found for SMDA05C-5.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05C-5.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDA05CN-5.T | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | SMDA05C-5.T vs SMDA05CN-5.T |
SMDA05C-5.T Frequently Asked Questions (FAQ)
-
A good PCB layout for the SMDA05C-5.T involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the VEE pin to a stable -5V power supply. The input signal should be AC-coupled to the VIN pin, and the output signal should be AC-coupled to the VOUT pin. A 100nF capacitor between VCC and VEE is recommended for noise decoupling.
-
The maximum input signal amplitude that the SMDA05C-5.T can handle is ±1.4V peak-to-peak. Exceeding this amplitude may result in distortion, clipping, or damage to the device.
-
To troubleshoot common issues, check the PCB layout for proper grounding and decoupling, ensure the input and output signals are properly terminated, and verify that the power supplies are stable and within the recommended range. Also, check for any signs of overheating or physical damage to the device.
-
The SMDA05C-5.T is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking to prevent overheating.