-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8431
|
Newark | Tvs Diode Array, 300W, 5V, Soic, Product Range:Smda Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:11V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:6V, Qualification:- Rohs Compliant: Yes |Semtech SMDA05-6.TBT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.1800 | Buy Now |
DISTI #
29X2719
|
Newark | Tvs Diode Array, 300W, 5V, Soic, Full Reel, Product Range:Smda Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:11V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech SMDA05-6.TBT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.5400 | Buy Now |
DISTI #
SMDA05-6.TBTCT-ND
|
DigiKey | TVS DIODE 5VWM 11VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2258 In Stock |
|
$1.2500 / $2.6800 | Buy Now |
DISTI #
SMDA05-6.TBT
|
Avnet Americas | ESD Suppressor TVS ±15KV 8-Pin SOIC T/R - Tape and Reel (Alt: SMDA05-6.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.2000 | Buy Now |
DISTI #
947-SMDA05-6.TBT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V, 6 CHANN, TVS ARRAY RoHS: Compliant | 652 |
|
$1.2200 / $2.6300 | Buy Now |
DISTI #
V72:2272_07350573
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 11Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1031 |
|
$1.2110 / $2.4320 | Buy Now |
DISTI #
E02:0323_00190993
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 11Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | Europe - 500 |
|
$1.1045 / $1.1494 | Buy Now |
|
Future Electronics | SMDA Series 11 V 400 pF Uni-Directional Surface Mount TVS Diode Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Container: Reel | 2000Reel |
|
$1.2300 / $1.2900 | Buy Now |
DISTI #
63328930
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 11Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2227 | Americas - 1031 |
|
$1.2110 / $2.4320 | Buy Now |
DISTI #
77378191
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 11Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1000 |
|
$1.5208 / $1.7784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDA05-6.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA05-6.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMDA05-6.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05-6.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05-6-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, LEAD FREE, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05-6.TBT vs SMDA05-6-G |
SMDA05-6 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon | Microchip Technology Inc | SMDA05-6.TBT vs SMDA05-6 |
SMDA05-6E3/TR13 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | SMDA05-6.TBT vs SMDA05-6E3/TR13 |
SMDA05-6-LF-T13 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, SOP-8 | ProTek Devices | SMDA05-6.TBT vs SMDA05-6-LF-T13 |
SMDA05-6 | Trans Voltage Suppressor Diode, 300W, Unidirectional, 6 Element, Silicon, SOP-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05-6.TBT vs SMDA05-6 |
SMDA05-6 | 400W, UNIDIRECTIONAL, 6 ELEMENT, SILICON, TVS DIODE, PLASTIC, SO-8 | onsemi | SMDA05-6.TBT vs SMDA05-6 |
SMDA05-6E3/TR13 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon | Microchip Technology Inc | SMDA05-6.TBT vs SMDA05-6E3/TR13 |
SMDA05-6 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05-6.TBT vs SMDA05-6 |
SMDA05-6.TB | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05-6.TBT vs SMDA05-6.TB |
SMDA05-6-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMDA05-6.TBT vs SMDA05-6-G |