Part Details for SMDA03C-5TR by SMC Diode Solutions
Results Overview of SMDA03C-5TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA03C-5TR Information
SMDA03C-5TR by SMC Diode Solutions is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDA03C-5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDA03C-5TR-SMC
|
TME | Diode: TVS array, 4V, 0.3kW, common cathode, SO8, Ch: 5, reel,tape Min Qty: 1 | 0 |
|
$0.2250 / $0.5400 | RFQ |
Part Details for SMDA03C-5TR
SMDA03C-5TR CAD Models
SMDA03C-5TR Part Data Attributes
|
SMDA03C-5TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMDA03C-5TR
SMC Diode Solutions
Select a part to compare: |
Samacsys Manufacturer | SMC Diode Solutions |