Part Details for SMDA03C-5/TR13 by Microchip Technology Inc
Results Overview of SMDA03C-5/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA03C-5/TR13 Information
SMDA03C-5/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMDA03C-5/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7209
|
Newark | Tvs Array 5 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 3.3V 8 Soic .150In T/R Rohs Compliant: Y... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
SMDA03C-5/TR13-ND
|
DigiKey | TVS DIODE 3.3VWM 9VC 8SOIC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
SMDA03C-5/TR13
|
Avnet Americas | 5 LINE BI-DIR, 300W (8/20US), STAND-OFF VOLTAGE = 3.3V - Tape and Reel (Alt: SMDA03C-5/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.1222 / $2.2662 | Buy Now |
DISTI #
494-SMDA03C-5/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 5 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V RoHS: Not Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
SMDA03C-5/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, SOIC, Projected EOL: 2049-10-11 COO: Thailand RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.1300 / $2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $6.1200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2500 / $2.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $6.1200 | Buy Now |