Part Details for SMDA03-6/TR7 by Microchip Technology Inc
Results Overview of SMDA03-6/TR7 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA03-6/TR7 Information
SMDA03-6/TR7 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDA03-6/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7196
|
Newark | Tvs Array 6 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 3.3V 8 Soic .150In T/R Rohs Compliant: ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
SMDA03-6/TR7-ND
|
DigiKey | TVS DIODE 3.3VWM 9VC 8SOIC Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
SMDA03-6/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDA03-6/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.4336 / $2.6000 | Buy Now |
DISTI #
494-SMDA03-6/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 6 line Uni-dir, 300W (8/20us), Stand-off voltage = 3.3V RoHS: Not Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
SMDA03-6/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, SOIC, Projected EOL: 2049-10-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.4600 / $2.9000 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 6 Channels - 3.3V Reverse Standoff (Typ) - 4V Breakdown (Min) - 9V Clamping (M... more RoHS: Compliant | 1500 Factory Stock |
|
$2.5800 / $5.4100 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.5400 / $3.0600 | Buy Now |
|
Master Electronics | TVS Diode - Uni-Dir - 6 Channels - 3.3V Reverse Standoff (Typ) - 4V Breakdown (Min) - 9V Clamping (M... more RoHS: Compliant | 1500 Factory Stock |
|
$2.5800 / $5.4100 | Buy Now |
Part Details for SMDA03-6/TR7
SMDA03-6/TR7 CAD Models
SMDA03-6/TR7 Part Data Attributes
|
SMDA03-6/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDA03-6/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 6 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Breakdown Voltage-Min | 4 V | |
Clamping Voltage-Max | 9 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |