Part Details for SMD99C-5060 by Data Delay Devices Inc
Overview of SMD99C-5060 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Part Details for SMD99C-5060
SMD99C-5060 CAD Models
SMD99C-5060 Part Data Attributes:
|
SMD99C-5060
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMD99C-5060
Data Delay Devices Inc
ACTIVE DELAY LINE, TRUE OUTPUT, DSO8, 0.175 INCH HEIGHT, LOW PROFILE, SMD-14/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.175 INCH HEIGHT, SMD-14/8 | |
Pin Count | 14/8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX, WD_MAX | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-C8 | |
Length | 12.95 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC8/14,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 60 ns | |
Width | 12.192 mm |
Alternate Parts for SMD99C-5060
This table gives cross-reference parts and alternative options found for SMD99C-5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD99C-5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD99C-5125 | ACTIVE DELAY LINE, TRUE OUTPUT, DSO8, 0.175 INCH HEIGHT, LOW PROFILE, SMD-14/8 | Data Delay Devices Inc | SMD99C-5060 vs SMD99C-5125 |
SMD-99C-5125 | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, 0.175 INCH HEIGHT, SMD-14/8 | Data Delay Devices Inc | SMD99C-5060 vs SMD-99C-5125 |
SMD99C-5100 | ACTIVE DELAY LINE, TRUE OUTPUT, DSO8, 0.175 INCH HEIGHT, LOW PROFILE, SMD-14/8 | Data Delay Devices Inc | SMD99C-5060 vs SMD99C-5100 |
SMD-99C-5175 | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, 0.175 INCH HEIGHT, SMD-14/8 | Data Delay Devices Inc | SMD99C-5060 vs SMD-99C-5175 |
SMD-99C-5100 | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, 0.175 INCH HEIGHT, SMD-14/8 | Data Delay Devices Inc | SMD99C-5060 vs SMD-99C-5100 |