Part Details for SMD6A700LIH by Siemens
Overview of SMD6A700LIH by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD6A700LIH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-SMD6A700LIH-ND
|
DigiKey | BRKR ADV SMD 3P 700A 600V 25KA L Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$20,355.4400 | Buy Now |
DISTI #
982-SMD6A700LIH
|
Mouser Electronics | Circuit Breakers BRKR ADV SMD 3P 700A 600V 25KA LI TU 100 | 0 |
|
$27,359.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19,627.3200 / $20,229.6600 | Buy Now |