Part Details for SMD5650V-1R2K by 3L Electronic Corporation
Overview of SMD5650V-1R2K by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMD5650V-1R2K
SMD5650V-1R2K CAD Models
SMD5650V-1R2K Part Data Attributes
|
SMD5650V-1R2K
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD5650V-1R2K
3L Electronic Corporation
General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP, 2220
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for SMD5650V-1R2K
This table gives cross-reference parts and alternative options found for SMD5650V-1R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD5650V-1R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL5650501R2K | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 2220 | TT Electronics Resistors | SMD5650V-1R2K vs BCL5650501R2K |