Part Details for SMD4FRA110 by Switchcraft Conxall
Overview of SMD4FRA110 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD4FRA110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD4FRA110-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 4P SLDR Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SMD4FRA110
SMD4FRA110 CAD Models
SMD4FRA110 Part Data Attributes:
|
SMD4FRA110
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SMD4FRA110
Switchcraft Conxall
Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body Breadth | 0.504 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.552 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VDC V | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 48.928 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 8.0064 N |