Part Details for SMD4532-300NF by Shenzhen Ruilongyuan Electronics
Overview of SMD4532-300NF by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD4532-300NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMD4532-300NFTR-ND
|
DigiKey | GDT 300V 2KA 2 POLE SMD Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.3900 / $0.9300 | Buy Now |
DISTI #
80934406
|
Verical | SMD4532-300NF Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 2500 |
|
$0.0609 | Buy Now |