-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD34PL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SOD123FL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7269 In Stock |
|
$0.0525 / $0.3800 | Buy Now |
DISTI #
833-SMD34PL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 60Vr 28Vrms 40V 3.0A 80A Ifsm .50Vf RoHS: Compliant | 2454 |
|
$0.0540 / $0.4600 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 60Vr 28Vrms 40V 3.0A 80A Ifsm .50Vf RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0648 / $0.0729 | Buy Now |
DISTI #
SMD34PL-TP
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 40V, 3A, reel,tape Min Qty: 5 | 1740 |
|
$0.0760 / $0.1600 | Buy Now |
|
LCSC | 40V 3A 500mV3A SOD-123FL Schottky Diodes ROHS | 2148 |
|
$0.0341 / $0.0668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD34PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD34PL-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMD34PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD34PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34LRFG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMD34PL-TP vs SS34LRFG |
TSCDA34L | Rectifier Diode, | Taitron Components Inc | SMD34PL-TP vs TSCDA34L |
SS34LHRU | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMD34PL-TP vs SS34LHRU |
1C5822BG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMD34PL-TP vs 1C5822BG |
SS34LHMT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMD34PL-TP vs SS34LHMT |
SS34LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMD34PL-TP vs SS34LH |
GVS34BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SMD34PL-TP vs GVS34BF |
SS34+ | Rectifier Diode, | SPC Multicomp | SMD34PL-TP vs SS34+ |
FM340AF-HF-W | Rectifier Diode, | Rectron Semiconductor | SMD34PL-TP vs FM340AF-HF-W |
CMSH3-40MAPBFREE | Rectifier Diode, | Central Semiconductor Corp | SMD34PL-TP vs CMSH3-40MAPBFREE |