Part Details for SMD34HE1-TP by Micro Commercial Components
Overview of SMD34HE1-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SMD34HE1-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMD34HE1-TPTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SOD123HE1 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0491 / $0.0743 | Buy Now |
DISTI #
833-SMD34HE1-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 3Amp Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0490 / $0.4200 | Order Now |
|
Future Electronics | SMDxxHE1 Series 40 V 3 A Surface Mount Schottky Rectifier - SOD-123-HE1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0575 / $0.0646 | Buy Now |
Part Details for SMD34HE1-TP
SMD34HE1-TP CAD Models
SMD34HE1-TP Part Data Attributes:
|
SMD34HE1-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD34HE1-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |