Part Details for SMD3216-470N by Shenzhen Ruilongyuan Electronics
Overview of SMD3216-470N by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM7470N | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, DIP-14 | |
P9247-0NDGI | Renesas Electronics Corporation | Wireless Power Transmitter for Smartphones with Fast Charging Modes and 30W Applications | |
P9247-0NDGI8 | Renesas Electronics Corporation | Wireless Power Transmitter for Smartphones with Fast Charging Modes and 30W Applications |
Price & Stock for SMD3216-470N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMD3216-470NTR-ND
|
DigiKey | GDT 470V 500A 2 POLE SMD Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.7300 / $1.6900 | Buy Now |
DISTI #
80934454
|
Verical | SMD3216-470N Min Qty: 2000 Package Multiple: 2000 Date Code: 2401 | Americas - 4000 |
|
$0.0750 / $0.0913 | Buy Now |