Datasheets
SMD2920P050TS by: Littelfuse Inc

RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.87ohm, SURFACE MOUNT

Part Details for SMD2920P050TS by Littelfuse Inc

Overview of SMD2920P050TS by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for SMD2920P050TS

SMD2920P050TS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMD2920P050TS Part Data Attributes

SMD2920P050TS Littelfuse Inc
Buy Now Datasheet
Compare Parts:
SMD2920P050TS Littelfuse Inc RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.87ohm, SURFACE MOUNT
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
Manufacturer Series SMD2920
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH
Rated Temperature 85 °C
Resistance 0.87 Ω
Resistor Type PTC RESETTABLE FUSE
Surface Mount YES
Terminal Placement DUAL
Terminal Shape WRAPAROUND
Thermistor Application TEMPERATURE SENSING

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD2920P050TS by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD2920P050TS by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMD2920P050TS would you like to use for your alert(s)?
  • Please alert me when SMD2920P050TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD2920P050TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD2920P050TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD2920P050TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD2920P050TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD2920P050TS by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: