Part Details for SMD2920B500TF/16 by YAGEO Corporation
Overview of SMD2920B500TF/16 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SMD2920B500TF/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0535
|
Newark | Pptc Reset Fuse, Smd, 16Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:16Vdc, Holding Current:5A, Trip Current:10A, Time To Trip:5S, Current Rating Max:40A, Operating Temperature Min:-40°Crohs Compliant: Yes |Yageo SMD2920B500TF/16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2270 | Buy Now |
DISTI #
65AK0352
|
Newark | Pptc Reset Fuse, Smd, 16Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:16Vdc, Holding Current:5A, Trip Current:10A, Time To Trip:5S, Current Rating Max:40A, Operating Temperature Min:-40°Crohs Compliant: Yes |Yageo SMD2920B500TF/16 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3320 | Buy Now |
DISTI #
13-SMD2920B500TF/16CT-ND
|
DigiKey | PTC RESET FUSE 16V 5A 2920 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
143 In Stock |
|
$0.2534 / $0.7300 | Buy Now |
DISTI #
65AK0535
|
Avnet Americas | PTC Resettable Fuse 16V 40A 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0535) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.4640 / $0.7070 | Buy Now |
DISTI #
SMD2920B500TF/16
|
Avnet Americas | PTC Resettable Fuse 16V 40A 2-Pin 2920 T/R - Tape and Reel (Alt: SMD2920B500TF/16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD2920B500TF/16
|
Mouser Electronics | Resettable Fuses - PPTC 16V 5A PPTC SMD 2920 RoHS: Compliant | 1542 |
|
$0.2800 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2110 | Buy Now |
DISTI #
SMD2920B500TF/16
|
Avnet Abacus | PTC Resettable Fuse 16V 40A 2-Pin 2920 T/R (Alt: SMD2920B500TF/16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2920 5A 16V SMT | 0 |
|
$0.3651 / $0.4199 | RFQ |
Part Details for SMD2920B500TF/16
SMD2920B500TF/16 CAD Models
SMD2920B500TF/16 Part Data Attributes
|
SMD2920B500TF/16
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD2920B500TF/16
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |