Part Details for SMD2920B250TF by YAGEO Corporation
Results Overview of SMD2920B250TF by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD2920B250TF Information
SMD2920B250TF by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMD2920B250TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMD2920B250TFCT-ND
|
DigiKey | PTC RESET FUSE 15V 2.5A 2920 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$0.1123 / $0.3500 | Buy Now |
DISTI #
SMD2920B250TF
|
Avnet Americas | PTC Resettable Fuse 40A 5s 15V 0.085 Ohm 2-Pin Surface Mount 2920 T/R - Tape and Reel (Alt: SMD2920B... more RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD2920B250TF
|
Mouser Electronics | Resettable Fuses - PPTC PPTC SMD 2920 15V 2.5A RoHS: Compliant | 0 |
|
$0.1350 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0934 / $0.0976 | Buy Now |
DISTI #
SMD2920B250TF
|
Avnet Abacus | PTC Resettable Fuse 40A 5s 15V 0085 Ohm 2Pin Surface Mount 2920 TR (Alt: SMD2920B250TF) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |