-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0531
|
Newark | Pptc Reset Fuse, Smd, 33Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:33Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:2S, Current Rating Max:40A Rohs Compliant: Yes |Yageo SMD2920B150TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.2270 / $0.3220 | Buy Now |
DISTI #
61AK2475
|
Newark | Pptc Reset Fuse, Smd, 33Vdc, 2920 Rohs Compliant: Yes |Yageo SMD2920B150TF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2670 / $0.3340 | Buy Now |
DISTI #
65AK0348
|
Newark | Pptc Reset Fuse, Smd, 33Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:33Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:2S, Current Rating Max:40A Rohs Compliant: Yes |Yageo SMD2920B150TF Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1950 | Buy Now |
DISTI #
13-SMD2920B150TFCT-ND
|
DigiKey | PTC RESET FUSE 33V 1.5A 2920 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2625 In Stock |
|
$0.1270 / $0.3200 | Buy Now |
DISTI #
SMD2920B150TF
|
Avnet Americas | PTC Resettable Fuse 33V 40A 2-Pin 2920 T/R - Tape and Reel (Alt: SMD2920B150TF) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0531
|
Avnet Americas | PTC Resettable Fuse 33V 40A 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0531) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 1500 Partner Stock |
|
$0.2270 / $0.3220 | Buy Now |
DISTI #
603-SMD2920B150TF
|
Mouser Electronics | Resettable Fuses - PPTC 33V 1.5A PPTC SMD 2920 RoHS: Compliant | 7295 |
|
$0.1200 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0934 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2920 1.5A 33V SMT | 0 |
|
$0.1983 / $0.2280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD2920B150TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD2920B150TF
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.035 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |