Part Details for SMD291AX10 by Chip Quik Inc
Overview of SMD291AX10 by Chip Quik Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD291AX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8665
|
Newark | Solder Paste, 63/37 Sn/Pb, 35G, Flux Type:No Clean, Solder Alloy:63, 37 Sn, Pb, Melting Temperature:183°C, Weight - Metric:35G, Weight - Imperial:1.235Oz, Product Range:-, Weight:35G Rohs Compliant: No |Chip Quik SMD291AX10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$20.9500 | Buy Now |
DISTI #
SMD291AX10-ND
|
DigiKey | SOLDER PASTE NO-CLEAN 63/37 10CC Min Qty: 1 Lead time: 4 Weeks Container: Dispenser |
1 In Stock |
|
$20.9500 | Buy Now |
DISTI #
910-SMD291AX10
|
Mouser Electronics | Soldering Flux Solder Paste 35g RoHS: Not Compliant | 203 |
|
$19.3200 / $20.7000 | Buy Now |
Part Details for SMD291AX10
SMD291AX10 CAD Models
SMD291AX10 Part Data Attributes
|
SMD291AX10
Chip Quik Inc
Buy Now
|
Compare Parts:
SMD291AX10
Chip Quik Inc
|
Samacsys Manufacturer | Chip Quik |