Part Details for SMD291AX by Chip Quik Inc
Overview of SMD291AX by Chip Quik Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD291AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8664
|
Newark | Rework Solder Paste 5Cc-63/37 No Clean Solder, Flux Type:No Clean, Solder Alloy:63, 37 Sn, Pb, Melting Temperature:183°C, Weight - Metric:15G, Weight - Imperial:0.033Lb, Product Range:- Rohs Compliant: Yes |Chip Quik SMD291AX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$14.9900 | Buy Now |
DISTI #
90AH6222
|
Newark | Solder Paste, Synthetic No Clean, 15G Rohs Compliant: Na |Chip Quik SMD291AX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$19.9300 / $25.0600 | Buy Now |
DISTI #
SMD291AX-ND
|
DigiKey | SOLDER PASTE NO-CLEAN 63/37 5CC Min Qty: 1 Lead time: 4 Weeks Container: Dispenser |
20 In Stock |
|
$14.9900 | Buy Now |
DISTI #
910-SMD291AX
|
Mouser Electronics | Soldering Flux Solder Paste 15g RoHS: Not Compliant | 117 |
|
$12.9500 / $13.8600 | Buy Now |